Ceratech KYB500-S100D Wired USB Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 162-337
- Mfr. Part No.:
- KYB500-S100D
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€171.43
(exc. VAT)
€210.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.43 |
*price indicative
- RS Stock No.:
- 162-337
- Mfr. Part No.:
- KYB500-S100D
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-S100D | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Windows XP, Mac OS | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 48mm | |
| Width | 395mm | |
| Industrial Grade | Yes | |
| Depth | 164mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-S100D | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Windows XP, Mac OS | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 48mm | ||
Width 395mm | ||
Industrial Grade Yes | ||
Depth 164mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a compact EPOS style keyboard with 17 keys that are also fully programmable with multiple layers. This means that you can multiplex these keys with many commands, maybe hold to function key and F1 to run a specific set of keystrokes.
Detachable USB cable
Black case and keycaps
True keyboard wedge function
Compact and slim design
Related links
- Ceratech KYB500-K82E-U Wired USB Compact Keyboard Black
- Ceratech KYB500-S109C Wired USB Compact Keyboard Black
- Ceratech KYB500-K103 Wired USB Compact Keyboard Black
- Ceratech KYB500-S84BUBK Wired USB Compact Keyboard Black
- Ceratech KYB500-S35AUSBBK Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-C Wired USB Compact Keyboard Black
- Ceratech KYB500-S112C-UB Wired USB Compact Keyboard Black
- Ceratech ACCURATE S24B Wired USB Compact Keyboard Black
