Ceratech KYB500-S109C-IT Wired USB Standard Keyboard, QWERTY (EU), Black

Subtotal (1 unit)*

€335.76

(exc. VAT)

€412.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€335.76

*price indicative

RS Stock No.:
162-346
Mfr. Part No.:
KYB500-S109C-IT
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYB500-S109C-IT

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (EU)

Operating System

Mac 10, Windows XP, Linux

Colour

Black

Built-in USB Hub

No

Height

31.5mm

Industrial Grade

Yes

Width

370mm

Standards/Approvals

AAMVA, JIS-2, ISO7812, IBM s

Depth

208mm

COO (Country of Origin):
CN
The Ceratech Keyboard from Accuratus S109 series with a smaller footprint and programmable keys, the new S109 series offers adaptability to suit all retail and banking applications. Our free programming software Matrix Maker has been designed to make the initial configuration very easy and our team are able to talk you through it or pre program if required, at no additional cost.

Provides multi level programming

Laser etched durable key legends

USB plug and play connection

3 Track fully programmable bi directional MSR compliant

Detachable USB cable using durable USB C connector

Provides for a variable time delay in each programmed string

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy