Ceratech KYBAC301-BTMAC Wireless USB Multimedia Keyboard, QWERTY, White, Silver

Subtotal (1 unit)*

€49.05

(exc. VAT)

€60.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.05

*price indicative

RS Stock No.:
163-335
Mfr. Part No.:
KYBAC301-BTMAC
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wireless

Product Type

Keyboard

Model Number

KYBAC301-BTMAC

Connection Type

USB

Keyboard Type

Multimedia

Keyboard Layout

QWERTY

Operating System

Linux, Mac, Android

Colour

White, Silver

Height

28mm

Width

415mm

Standards/Approvals

No

Depth

114mm

COO (Country of Origin):
CN
The Ceratech Accuratus 301 MAC Wireless keyboard is a multi device Apple Mac layout keyboard allowing you to connect via Bluetooth or RF using the supplied nano sized RF USB Type-A receiver. It is multi device meaning you are able to quickly hot swap between 3 devices, perfect for Apple Mac computer/ laptop, tablet or phone, for example you could pair to your iPhone, iPad and iMac and then quickly hotswap between them with the press of the hot swap buttons. With a full layout keyboard but in an extra slim with minimalist casing. The 301 has modern styled square keycaps which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.

Up to 10M of wireless freedom

FN key to multiplex some of the F keys to multimedia keys

Keys have a soft and tactile feel

Laser etched key legends for long life and durability

Framed keys so that the keys cannot easily be pulled off

Compact and slim design

6 Multimedia hot keys for media playback and volume

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy