Ceratech KYBNA-SIL105WHUS Wired USB, PS2 Medical Keyboard, QWERTY (US), White
- RS Stock No.:
- 163-383
- Mfr. Part No.:
- KYBNA-SIL105WHUS
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€124.23
(exc. VAT)
€152.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.23 |
*price indicative
- RS Stock No.:
- 163-383
- Mfr. Part No.:
- KYBNA-SIL105WHUS
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBNA-SIL105WHUS | |
| Connection Type | USB, PS2 | |
| Keyboard Type | Medical | |
| Operating System | Mac | |
| Keyboard Layout | QWERTY (US) | |
| Colour | White | |
| Height | 12mm | |
| Width | 440mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | JIS Z 2801:2001 | |
| Depth | 138mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBNA-SIL105WHUS | ||
Connection Type USB, PS2 | ||
Keyboard Type Medical | ||
Operating System Mac | ||
Keyboard Layout QWERTY (US) | ||
Colour White | ||
Height 12mm | ||
Width 440mm | ||
Industrial Grade Yes | ||
Standards/Approvals JIS Z 2801:2001 | ||
Depth 138mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboards from Accuratus Accumed range are medical grade keyboards. The range are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas. Not only could these keyboards be used in hygienic areas, they would also be perfect in dusty, dirty and wet situations like workshops, boats and in vehicles.
Mini UK key layout with clear and easy to read key legends
Integrated mousepad with left and right mouse buttons
Carbon on gold high quality key contact technology
Keys have a tactile feel to allow for comfortable and natural typing
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Related links
- Ceratech KYBNA-SIL105WHGR Wired USB QWERTZ (German), White
- Ceratech KYBNA-SIL105WHSP Wired PS2 QWERTY (Spain), White
- Ceratech KYB500-K82A-WHUS Wired USB QWERTY (US), White
- Ceratech KYBNA-SIL105WHFR Wired PS2 QWERTY (French), White
- Ceratech KYBNA-540CV2WUS Wired USB Standard Keyboard White
- Ceratech Wired USB QWERTY (Italy), Black
- Ceratech Wired USB QWERTY (Arabic), Black
- Ceratech KYB500-K82A-15SP Wired USB QWERTY (Spain), Black
