Ceratech ACCURATE S24A Wired USB Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-408
- Mfr. Part No.:
- KYB500-S24AUSBBK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€166.67
(exc. VAT)
€205.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.67 |
*price indicative
- RS Stock No.:
- 163-408
- Mfr. Part No.:
- KYB500-S24AUSBBK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | ACCURATE S24A | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Linux, Mac 10, Mac, Windows XP | |
| Colour | Black | |
| Height | 43mm | |
| Industrial Grade | Yes | |
| Width | 176mm | |
| Depth | 106mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number ACCURATE S24A | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Linux, Mac 10, Mac, Windows XP | ||
Colour Black | ||
Height 43mm | ||
Industrial Grade Yes | ||
Width 176mm | ||
Depth 106mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech S24 keypad is a fully programmable 24 key durable keypad designed for heavy use and multiple users. The Cherry MX black mechanical key switches give this keypad excellent durability and product lifespan. The keypad can be updated with additional double, quad or blanking keys to speed up any data input and ease of use.
True keyboard wedge function
Internal metal plate for increased protection against ESD
Compact and slim design
Each programmable key can have up to 8 layers
Related links
- Ceratech ACCURATE S24B Wired USB Compact Keyboard Black
- Ceratech KYB500-K82E-U Wired USB Compact Keyboard Black
- Ceratech KYB500-K103 Wired USB Compact Keyboard Black
- Ceratech KYB500-K82F-UB Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-S84BUBK Wired USB Compact Keyboard Black
- Ceratech KYB500-S35AUSBBK Wired USB Compact Keyboard Black
- Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K103 Wired USB QWERTY (UK), Black
