Ceratech KYB-MINIMUSX-RFB Wireless RF Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-457
- Mfr. Part No.:
- KYB-MINIMUSX-RFB
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€78.67
(exc. VAT)
€96.76
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.67 |
*price indicative
- RS Stock No.:
- 163-457
- Mfr. Part No.:
- KYB-MINIMUSX-RFB
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | KYB-MINIMUSX-RFB | |
| Connection Type | RF | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Mac 10, Windows XP, Linux | |
| Colour | Black | |
| Height | 6.9mm | |
| Width | 340mm | |
| Standards/Approvals | FC, RoHS, CE | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number KYB-MINIMUSX-RFB | ||
Connection Type RF | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Mac 10, Windows XP, Linux | ||
Colour Black | ||
Height 6.9mm | ||
Width 340mm | ||
Standards/Approvals FC, RoHS, CE | ||
Depth 110mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a 2.4 Ghz wireless set which is the ideal partner for your modern and sleek PC environment. This wireless keyboard and mouse set has an excellent range of 10 metres, however have been proven to work in our labs at an even further distance. It is designed with style in mind, with an ultra sleek stainless steel surround and bottom case, a keyboard thickness of just 6.9mm and no wires, even the most style conscious wont be disappointed.
10 Metre wireless range
Ultra slim true scissor key
Clear easy read key legends
Soft touch matching mouse with piano black and blue edging
3 Button wireless mouse with scroll wheel
Automatic power saving sleep mode
Related links
- Ceratech KYB-MINIMUSX-RFW Wireless RF Compact Keyboard White
- Ceratech KYB-CONTOUR-RFBTB Wireless RF Compact Keyboard Black
- Ceratech KYB-CONTOUR-RFBTB-US Wireless RF Compact Keyboard Black
- Ceratech KYB-CURVE-RFBK Wireless RF Standard Keyboard Black
- Ceratech KYB-BIO960-BTBK Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB-BIO960-BTBL Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB-CONTOUR-UBK Wired USB Compact Keyboard Black
- Ceratech KYB-CONTOUR-TB Wired USB Compact Keyboard Black
