Ceratech KYBAC595-USBWHT Wired USB Compact Keyboard, QWERTY (French), White
- RS Stock No.:
- 163-539
- Mfr. Part No.:
- KYBAC595-USBWHT
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€81.01
(exc. VAT)
€99.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.01 |
*price indicative
- RS Stock No.:
- 163-539
- Mfr. Part No.:
- KYBAC595-USBWHT
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC595-USBWHT | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Mac OS, Windows XP | |
| Keyboard Layout | QWERTY (French) | |
| Colour | White | |
| Height | 27mm | |
| Width | 287mm | |
| Depth | 27mm | |
| Standards/Approvals | CE, UKCA, FC | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC595-USBWHT | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Mac OS, Windows XP | ||
Keyboard Layout QWERTY (French) | ||
Colour White | ||
Height 27mm | ||
Width 287mm | ||
Depth 27mm | ||
Standards/Approvals CE, UKCA, FC | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 595 Keyboard has a small footprint for those applications where space is limited, such as in retail, server rack draws or at home. A big winner with major retail stores, this beautifully constructed keyboard offers all the facilities of a standard keyboard, but in a mini layout. The 595 has mid height keys and has fold out feet to allow for hours of comfortable typing.
Mini keyboard size
Mini keyboard key layout
Extra long life membrane key technology
Compact and slim space saving design
Fold out feet to provide keyboard tilt
Related links
- Ceratech KYBAC595-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYBAC595-USBSILV Wired USB Compact Keyboard Silver
- Ceratech KYBAC595-PS2SIL Wired USB Compact Keyboard Silver
- Ceratech KYBAC595-PS2 Wired PS2 Compact Keyboard White
- Ceratech KYBAC595-USBBKFR Wired PS2 QWERTY (French), Black
- Ceratech KYBAC395-USBWHT Wired USB Compact Keyboard White
- Ceratech KYBAC540-USBSILV Wired USB Compact Keyboard Silver
- Ceratech KYBAC540-USBBLK Wired USB Compact Keyboard Black
