Ceratech KYBAC540-RFMMBK Wired RF Compact Keyboard, QWERTY (French), Black
- RS Stock No.:
- 163-547
- Mfr. Part No.:
- KYBAC540-RFMMBK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€88.96
(exc. VAT)
€109.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.96 |
*price indicative
- RS Stock No.:
- 163-547
- Mfr. Part No.:
- KYBAC540-RFMMBK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC540-RFMMBK | |
| Connection Type | RF | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (French) | |
| Operating System | Windows XP, Mac OS | |
| Colour | Black | |
| Height | 19mm | |
| Width | 310mm | |
| Depth | 223mm | |
| Standards/Approvals | CE, FC | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC540-RFMMBK | ||
Connection Type RF | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (French) | ||
Operating System Windows XP, Mac OS | ||
Colour Black | ||
Height 19mm | ||
Width 310mm | ||
Depth 223mm | ||
Standards/Approvals CE, FC | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 540 RF 2.4Ghz Keyboard has a small footprint and an integrated touch pad for those applications where space is limited, in retail and hospitality, rack server drawers or at home. Our 540 is a big winner with major retail stores, this beautifully constructed keyboard offers all the facilities of a standard keyboard, but with some of the fat removed.
RF 2.4Ghz wireless connection via USB receiver
Up to 15 metres of wireless freedom
USB receiver can be stored in the base of the keyboard
Black casing and keys
Integrated high resolution touchpad
Integrated left and right mouse buttons
Related links
- Ceratech KYBAC540-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYBAC540-PS2SILV Wired PS2 Compact Keyboard Silver
- Ceratech KYBAC540-PS2BEI Wired PS2 Compact Keyboard Beige
- Ceratech KYBAC540-USBSILV Wired USB Compact Keyboard Silver
- Ceratech KYBAC540-USBBEI Wired USB Compact Keyboard Beige
- Ceratech KYBAC595-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-15FR Wired USB QWERTY (French), Black
- Ceratech KYB500-K82A-FR Wired PS2 QWERTY (French), Black
