Cherry JD-85K Wireless Wireless Standard Keyboard, QWERTY (French), Black
- RS Stock No.:
- 611-163
- Mfr. Part No.:
- JK-8552FR-2
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 611-163
- Mfr. Part No.:
- JK-8552FR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | JD-85K | |
| Connection Type | Wireless | |
| Keyboard Type | Standard | |
| Operating System | Windows 7, Windows 8, Windows 11, Windows 10 | |
| Keyboard Layout | QWERTY (French) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 24mm | |
| Width | 465mm | |
| Standards/Approvals | CHINA RoHS, CE, UKCA, cURus | |
| Depth | 164mm | |
| Multimedia Keys | 10 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number JD-85K | ||
Connection Type Wireless | ||
Keyboard Type Standard | ||
Operating System Windows 7, Windows 8, Windows 11, Windows 10 | ||
Keyboard Layout QWERTY (French) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 24mm | ||
Width 465mm | ||
Standards/Approvals CHINA RoHS, CE, UKCA, cURus | ||
Depth 164mm | ||
Multimedia Keys 10 | ||
- COO (Country of Origin):
- CN
The CHERRY. Wireless Cherry Stream Protect keyboard features a flat, fully enclosed key surface that is easy to wipe clean, helping to remove dirt and microorganisms like bacteria and viruses. It is especially useful in environments where keyboards are used frequently and can accumulate germs over time.
Easy to clean
Unbeatable typing feel
Washable changeable membrane
Slim profile
Related links
- Cherry JD-85K Wireless Wireless Standard Keyboard Black
- Cherry JD-85K Wireless Wireless Standard Keyboard Black
- Cherry JD-85K Wireless Keyboard Black
- Cherry JD-85K Wireless Keyboard, Black
- Cherry JD-85K Wireless Standard Keyboard & Mouse Set Grey
- Cherry JK-8502 Wired Wire Standard Keyboard Black
- Cherry JD-85K Wireless Standard Keyboard & Mouse Set Grey
- Cherry JD-07 Wireless Wireless Standard Keyboard Black
