Kensington K75502UK Wireless Bluetooth Compact Keyboard, QWERTY, Black
- RS Stock No.:
- 652-379
- Mfr. Part No.:
- K75502UK
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€43.61
(exc. VAT)
€53.64
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.61 |
*price indicative
- RS Stock No.:
- 652-379
- Mfr. Part No.:
- K75502UK
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | K75502UK | |
| Connection Type | Bluetooth | |
| Keyboard Type | Compact | |
| Operating System | Mac, Windows | |
| Keyboard Layout | QWERTY | |
| Colour | Black | |
| Built-in USB Hub | Yes | |
| Height | 21.82mm | |
| Width | 125mm | |
| Standards/Approvals | CE | |
| Depth | 287.95mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number K75502UK | ||
Connection Type Bluetooth | ||
Keyboard Type Compact | ||
Operating System Mac, Windows | ||
Keyboard Layout QWERTY | ||
Colour Black | ||
Built-in USB Hub Yes | ||
Height 21.82mm | ||
Width 125mm | ||
Standards/Approvals CE | ||
Depth 287.95mm | ||
- COO (Country of Origin):
- CN
The Kensington Multi-Device Dual Wireless Compact Keyboard offers versatility and convenience, designed for seamless connectivity across multiple devices. This Compact keyboard allows you to toggle effortlessly between up to three devices including computers, tablets, and phones via Bluetooth or 2.4GHz wireless connection. With its smooth, responsive scissor keys and multimedia hotkeys, it enhances your productivity whether you're working from home or on the go. Compatible with Windows, macOS, iOS, and Chrome OS, the keyboard also comes with two AAA batteries included, ensuring you're powered up right out of the box. Enjoy a reliable three-year warranty for peace of mind with your purchase.
Connect and switch between three devices simultaneously for enhanced multitasking
Utilises Bluetooth 3.0 and 5.0 for wireless connectivity or 2.4GHz wireless for stability
Built with responsive scissor keys for a comfortable typing experience
Includes multimedia hotkeys for quick access to essential functions
Designed to be compatible with various operating systems including Windows, macOS, iOS, and Chrome OS
Features a low battery indicator, ensuring you're aware of battery status
Comes with two AAA batteries, ready to use immediately upon purchase
Constructed with 128-bit AES encryption for secure wireless usage
Compact dimensions make it suitable for various workspace setups
Backed by a three-year warranty for additional assurance
Related links
- Bakker Elkhuizen BNEU950WUK Wireless Bluetooth Compact Keyboard White, Grey
- Ceratech KYB-BIO960-BTBK Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB-BIO960-BTBL Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB-BIO960-UBWH Wireless Bluetooth Compact Keyboard White
- Ceratech KYB-BIO960-BTGR Wireless Bluetooth Compact Keyboard Grey
- Ceratech KYB-BIO960-BTWH Wireless Bluetooth Compact Keyboard White
- Ceratech KYBAC301-BTBLK Wireless USB Compact Keyboard Black
- Logitech MK270 Wireless Wireless Compact Keyboard Keyboard: Black Black
