Cherry MX11900 Wired USB (Type A) Standard Keyboard, QWERTY (EU), Grey
- RS Stock No.:
- 856-097
- Mfr. Part No.:
- G80-11900LUMEU-0
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€277.52
(exc. VAT)
€341.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.52 |
*price indicative
- RS Stock No.:
- 856-097
- Mfr. Part No.:
- G80-11900LUMEU-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | MX11900 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | QWERTY (EU) | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 37mm | |
| Industrial Grade | Yes | |
| Width | 415mm | |
| Standards/Approvals | UKCA | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number MX11900 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout QWERTY (EU) | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 37mm | ||
Industrial Grade Yes | ||
Width 415mm | ||
Standards/Approvals UKCA | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
The Cherry full-size mechanical keyboard delivers exceptional performance with its robust design and precise touchpad functionality, making it an Ideal solution for limited workspace environments.
Mechanical key technology ensures reliable performance with a service life of 50 million keystrokes
USB-A compatible, enabling straightforward connectivity with a variety of operating systems
Compact, ergonomic design suitable for industrial applications where space is constrained
Laser-etched key labelling provides durability and clarity for long-term usage
Integrated adjustable feet enhance typing comfort during prolonged use
Related links
- Cherry MX3000 Wired USB (Type A) Standard Keyboard Grey
- Cherry MX3000 Wired USB (Type A) Compact Keyboard Grey
- Cherry CHERRY G80-3000 Wired USB Standard Keyboard Light Grey
- Cherry ML5400 Wired USB (Type A) Compact Keyboard Grey
- Cherry ML5200 Wired USB (Type A) Compact Keyboard Grey
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Light Grey
- Cherry CHERRY G80-11900 Wired USB Touchpad Keyboard Light Grey
- Cherry CHERRY G80-3000 Wired USB Standard Keyboard Light Grey
