RS Better World
Cherry JK-0800DE-0 Wired USB Standard Keyboard, QWERTZ, Grey
- RS Stock No.:
- 125-0479
- Distrelec Article No.:
- 304-09-410
- Mfr. Part No.:
- JK-0800DE-0
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€24.93
(exc. VAT)
€30.66
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 125-0479
- Distrelec Article No.:
- 304-09-410
- Mfr. Part No.:
- JK-0800DE-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-0800DE-0 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTZ | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 458mm | |
| Depth | 170mm | |
| Standards/Approvals | CE, C-Tick, VCCI, BSMI, cURus, FCC, VDE | |
| Better World Verification | Blue Angel | |
| Normal Keys | 105 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-0800DE-0 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTZ | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 458mm | ||
Depth 170mm | ||
Standards/Approvals CE, C-Tick, VCCI, BSMI, cURus, FCC, VDE | ||
Better World Verification Blue Angel | ||
Normal Keys 105 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Cherry KC 1000 Corded Keyboard
CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use
Key technology: LPK
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)
Related links
- Cherry CHERRY G80-3000 Wired USB Standard Keyboard Light Grey
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry JK-0800EU-0 Wired USB Standard Keyboard Grey
- Cherry JK-0800GB-0 Wired USB Standard Keyboard Grey
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Light Grey
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Silver, White
