Siemens 6AV68810AU140AA0 Wired USB 2.0 Standard Keyboard, QWERTZ (German), Black
- RS Stock No.:
- 253-4142
- Mfr. Part No.:
- 6AV68810AU140AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€132.11
(exc. VAT)
€162.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.11 |
*price indicative
- RS Stock No.:
- 253-4142
- Mfr. Part No.:
- 6AV68810AU140AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | 6AV68810AU140AA0 | |
| Connection Type | USB 2.0 | |
| Keyboard Type | Standard | |
| Operating System | Windows 7, Windows Vista, Windows 8, Windows XP, Windows 10 | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 174mm | |
| Width | 459mm | |
| Depth | 35mm | |
| Standards/Approvals | EAC, BIS, CE, UL, RoHS, cULus, KC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number 6AV68810AU140AA0 | ||
Connection Type USB 2.0 | ||
Keyboard Type Standard | ||
Operating System Windows 7, Windows Vista, Windows 8, Windows XP, Windows 10 | ||
Keyboard Layout QWERTZ (German) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 174mm | ||
Width 459mm | ||
Depth 35mm | ||
Standards/Approvals EAC, BIS, CE, UL, RoHS, cULus, KC | ||
- COO (Country of Origin):
- CN
The Siemens SIMATIC HMI USB desktop keyboard for devices with corresponding interface. Keyboard with long-stroke keys with membrane switching contacts.
Maintenance-free
Long-stroke key with 4 mm contact travel
IP68 all-round and dishwasher safe
Related links
- Siemens 6AV6881-0AU14-0DB0 Wired USB 2.0 Standard Keyboard White
- Logitech K120 Wired USB Standard Keyboard Black
- Cherry Wired USB QWERTZ (German) Black
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
- Ceratech KYB-LEFTUSBBLKGR Wired USB Standard Keyboard Black
- Ceratech KYB500-S109C-GR Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
