Cherry CHERRY STREAM KEYBOARD Wireless Wireless, USB Standard Keyboard, QWERTZ (German), Black
- RS Stock No.:
- 281-9294
- Distrelec Article No.:
- 303-14-214
- Mfr. Part No.:
- JK-8550DE-2
- Manufacturer:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-9294
- Distrelec Article No.:
- 303-14-214
- Mfr. Part No.:
- JK-8550DE-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | CHERRY STREAM KEYBOARD | |
| Connection Type | Wireless, USB | |
| Keyboard Type | Standard | |
| Operating System | Windows 11, Windows 7, Windows 10, Windows 8 | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 23mm | |
| Industrial Grade | Yes | |
| Width | 6.39in | |
| Standards/Approvals | No | |
| Depth | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number CHERRY STREAM KEYBOARD | ||
Connection Type Wireless, USB | ||
Keyboard Type Standard | ||
Operating System Windows 11, Windows 7, Windows 10, Windows 8 | ||
Keyboard Layout QWERTZ (German) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 23mm | ||
Industrial Grade Yes | ||
Width 6.39in | ||
Standards/Approvals No | ||
Depth 18.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. STREAM KEYBOARD WIRELESS is the perfect choice for all those who have been waiting for the wireless version of the CHERRY classic. The slim design also reflects current trends. This ensures uniquely comfortable, precise and quiet typing.
Maximum productivity:
Super silent keystroke
Proprietary SX scissor technology
Unbeatable typing feel
Highest quality
Related links
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless QWERTY (UK), Black
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless AZERTY (France), Black
- Cherry JG-91 Wireless USB QWERTZ (German), Black
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wired USB Standard Keyboard Black
- Cherry JD-85K Wireless Wireless Standard Keyboard Black
