Cherry JG-91 Wireless USB, Wireless Standard Keyboard, QWERTY (EU), Black, Grey
- RS Stock No.:
- 281-9302
- Distrelec Article No.:
- 303-75-206
- Mfr. Part No.:
- JK-9100EU-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€94.57
(exc. VAT)
€116.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.57 |
*price indicative
- RS Stock No.:
- 281-9302
- Distrelec Article No.:
- 303-75-206
- Mfr. Part No.:
- JK-9100EU-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | JG-91 | |
| Connection Type | USB, Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Windows | |
| Colour | Black, Grey | |
| Built-in USB Hub | No | |
| Height | 15mm | |
| Industrial Grade | Yes | |
| Width | 130mm | |
| Depth | 440mm | |
| Standards/Approvals | CE, RoHS | |
| Multimedia Keys | 6 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number JG-91 | ||
Connection Type USB, Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Windows | ||
Colour Black, Grey | ||
Built-in USB Hub No | ||
Height 15mm | ||
Industrial Grade Yes | ||
Width 130mm | ||
Depth 440mm | ||
Standards/Approvals CE, RoHS | ||
Multimedia Keys 6 | ||
Normal Keys 105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cherry Keyboard, Wireless Connection, 440mm Depth - JK-9100EU-2
This keyboard is a wireless input device designed for Windows environments, offering a QWERTY EU layout and standard keyset for general computing tasks. It supports USB and wireless connections and is constructed for industrial use, combining a restrained black and grey finish with a low-profile form suitable for professional settings.
Features and Benefits:
• 105-key layout provides full standard key coverage for data entry
• Six multimedia keys enable quick access to audio and media controls
• Wireless operation reduces cable clutter for flexible placement
• CE and RoHS approvals indicate conformity with applicable standards
• Industrial-grade construction supports use in demanding environments
• Six multimedia keys enable quick access to audio and media controls
• Wireless operation reduces cable clutter for flexible placement
• CE and RoHS approvals indicate conformity with applicable standards
• Industrial-grade construction supports use in demanding environments
Applications
• Suitable for desktop use in industrial control rooms
• Ideal for office stations running Windows systems
• Used with kiosks requiring a QWERTY EU layout
• Can be used for assembly-line operator terminals
• Suitable for point-of-sale setups needing multimedia controls
• Ideal for office stations running Windows systems
• Used with kiosks requiring a QWERTY EU layout
• Can be used for assembly-line operator terminals
• Suitable for point-of-sale setups needing multimedia controls
Which operating systems are supported?
It is compatible with Windows operating systems via wireless or USB connection.
What colours are available for installation matching?
The unit is supplied in a combination of black and grey finishes.
How is connectivity established in mixed environments?
Connectivity options include a wired USB link and a wireless radio Interface to accommodate different setups.
Does the device include an integrated USB hub?
No, it does not have a built-in USB hub.
What are the device's height and depth for rack or console fitting?
The height is 15 mm and the depth is 440 mm.
Related links
- Cherry JG-91 Wireless USB QWERTZ (German), Black
- Cherry JG-91 Wireless Wireless AZERTY (France), Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry CHERRY KW 9100 SLIM Wireless USB QWERTY, Black
- Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless QWERTY (UK), Black
- Cherry JG-08 Wired USB Standard Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
