Cherry CHERRY KW 9100 SLIM Wireless USB, Wireless Mac Keyboard, QWERTY, Silver, White
- RS Stock No.:
- 281-9307
- Mfr. Part No.:
- JK-9110GB-1
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-9307
- Mfr. Part No.:
- JK-9110GB-1
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | CHERRY KW 9100 SLIM | |
| Connection Type | USB, Wireless | |
| Keyboard Type | Mac | |
| Keyboard Layout | QWERTY | |
| Operating System | Windows 8, Windows 7, Windows 10, Windows 11 | |
| Colour | Silver, White | |
| Built-in USB Hub | No | |
| Height | 15mm | |
| Width | 5.12in | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Depth | 17.32mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number CHERRY KW 9100 SLIM | ||
Connection Type USB, Wireless | ||
Keyboard Type Mac | ||
Keyboard Layout QWERTY | ||
Operating System Windows 8, Windows 7, Windows 10, Windows 11 | ||
Colour Silver, White | ||
Built-in USB Hub No | ||
Height 15mm | ||
Width 5.12in | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
Depth 17.32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. KW 9100 SLIM FOR MAC was developed with e high-quality CHERRY SC scissor technology with low key travel is the key to optimal typing comfort and quiet operation. The angle at which the wireless keyboard is positioned is very easy to adapt using a removable magnetic strip. An integrated metal plate ensures stability.
Magnetic support bar for inclination adjustment
13 number of extra keys
Encryption in Bluetooth mode
Related links
- Cherry CHERRY KW 9100 SLIM Wireless USB QWERTZ (German) White
- Cherry CHERRY KW 9100 SLIM Wireless USB AZERTY (France) Silver
- Cherry CHERRY KW 9100 SLIM Wireless USB QWERTY, Black
- Cherry KC 6000 SLIM Wired USB Cherry Kc 6000 Slim For Mac Keyboard Silver, White
- Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set Silver, White
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry CHERRY DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set Silver, White
