Ceratech KYB500-K82B-15KV Wired USB Touchpad Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 284-2759
- Mfr. Part No.:
- KYB500-K82B-15KV
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€154.33
(exc. VAT)
€189.83
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.33 |
*price indicative
- RS Stock No.:
- 284-2759
- Mfr. Part No.:
- KYB500-K82B-15KV
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-K82B-15KV | |
| Connection Type | USB | |
| Keyboard Type | Touchpad | |
| Operating System | Windows XP, Linux, Mac | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 20mm | |
| Width | 139mm | |
| Depth | 139mm | |
| Standards/Approvals | 15KV ESD | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-K82B-15KV | ||
Connection Type USB | ||
Keyboard Type Touchpad | ||
Operating System Windows XP, Linux, Mac | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 20mm | ||
Width 139mm | ||
Depth 139mm | ||
Standards/Approvals 15KV ESD | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed with a 15KV ESD Air Discharge rating for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.
Slim true scissor key, key mechanism
Clear easy read key legends
Related links
- Ceratech KYB500-K82B Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-W Wired USB Touchpad Keyboard White
- Ceratech KYB500-K82A-15KV Wired USB QWERTY (UK), Black
- Ceratech KYB500-K82B-CY Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-CY-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-15IT Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-15CY Wired USB Touchpad Keyboard Black
