Ceratech KYB500-K82B-FR Wired USB Touchpad Keyboard, QWERTY (French), Black

Subtotal (1 unit)*

€148.88

(exc. VAT)

€183.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.88

*price indicative

RS Stock No.:
284-2766
Mfr. Part No.:
KYB500-K82B-FR
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-K82B-FR

Connection Type

USB

Keyboard Type

Touchpad

Operating System

Mac 10, Windows XP

Keyboard Layout

QWERTY (French)

Colour

Black

Height

139mm

Width

370mm

Standards/Approvals

No

Depth

20mm

COO (Country of Origin):
CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.

Slim true scissor key, key mechanism

Clear easy read extremely durable UV coated key legends (just like laptop keys)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy