Ceratech KYB500-K82D-GR Wired USB Trackball Keyboard, QWERTZ (German), Black

Subtotal (1 unit)*

€148.88

(exc. VAT)

€183.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.88

*price indicative

RS Stock No.:
284-2786
Mfr. Part No.:
KYB500-K82D-GR
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-K82D-GR

Connection Type

USB

Keyboard Type

Trackball

Operating System

Mac, Windows XP, Linux

Keyboard Layout

QWERTZ (German)

Colour

Black

Height

139mm

Width

370mm

Depth

20mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.

Slim true scissor key, key mechanism

Clear easy read key legends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy