Ceratech KYB500-K82D-IT-C Wired USB Trackball Keyboard, QWERTY (Italy), Black

Subtotal (1 unit)*

€154.46

(exc. VAT)

€189.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.46

*price indicative

RS Stock No.:
284-2789
Mfr. Part No.:
KYB500-K82D-IT-C
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-K82D-IT-C

Connection Type

USB

Keyboard Type

Trackball

Keyboard Layout

QWERTY (Italy)

Operating System

Linux, Mac

Colour

Black

Height

139mm

Width

370mm

Depth

20mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. With the latest USB Type C connectivity this keyboard can be connected to the most recent USB Type C devices including laptops, tablets, PC's and phones, also being perfect for the most recent EPOS environments using tablets.

Slim true scissor key, key mechanism

Clear easy read key legends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy