Ceratech KYB-M2BLK-LCUHBT Wireless Bluetooth Vision Impairment Keyboard, QWERTY (UK), Multicolour
- RS Stock No.:
- 284-2794
- Mfr. Part No.:
- KYB-M2BLK-LCUHBT
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€84.62
(exc. VAT)
€104.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.62 |
*price indicative
- RS Stock No.:
- 284-2794
- Mfr. Part No.:
- KYB-M2BLK-LCUHBT
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | KYB-M2BLK-LCUHBT | |
| Connection Type | Bluetooth | |
| Keyboard Type | Vision Impairment | |
| Operating System | Windows XP, Linux, Mac | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Multicolour | |
| Height | 180mm | |
| Width | 465mm | |
| Standards/Approvals | No | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number KYB-M2BLK-LCUHBT | ||
Connection Type Bluetooth | ||
Keyboard Type Vision Impairment | ||
Operating System Windows XP, Linux, Mac | ||
Keyboard Layout QWERTY (UK) | ||
Colour Multicolour | ||
Height 180mm | ||
Width 465mm | ||
Standards/Approvals No | ||
Depth 27mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus Monster 2 Bluetooth & RF - Multi-device Bluetooth & RF Wireless HIGH CONTRAST Keyboard. For young children the Monster 2 Mix is the perfect entry into computing, with large oversized keys grouped in different colours making learning easy and fun.
Same outer size as a conventional keyboard
Detachable wrist pad for comfortable typing
Related links
- Ceratech KYB-M2BLK-UCUHBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-M2VIS-UCUHBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-M2BLK-UCGRBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-M2BLK-UCARBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-M2BLK-UCDKBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-M2BLK-UCFRBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-M2BLK-UCITBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-M2BLK-UCUSBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
