Ceratech KYB-M2VIS-UCDKBT Wireless Bluetooth Vision Impairment Keyboard, QWERTY (Danish), Multicolour

Subtotal (1 unit)*

€84.62

(exc. VAT)

€104.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.62

*price indicative

RS Stock No.:
284-2814
Mfr. Part No.:
KYB-M2VIS-UCDKBT
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wireless

Product Type

Keyboard

Model Number

KYB-M2VIS-UCDKBT

Connection Type

Bluetooth

Keyboard Type

Vision Impairment

Keyboard Layout

QWERTY (Danish)

Operating System

Linux, Mac, Windows XP

Colour

Multicolour

Height

180mm

Width

465mm

Standards/Approvals

No

Depth

27mm

COO (Country of Origin):
CN
The Ceratech Accuratus Monster 2 Bluetooth & RF - Multi-device Bluetooth & RF Wireless HIGH VISIBILITY Keyboard. For young children the Monster 2 Mix is the perfect entry into computing, with large oversized keys grouped in different colours making learning easy and fun.

Same outer size as a conventional keyboard

Detachable wrist pad for comfortable typing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy