Cherry Wired USB, PS2 Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 678-4760
- Distrelec Article No.:
- 303-14-106
- Mfr. Part No.:
- G84-5200LCMGB-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€149.48
(exc. VAT)
€183.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.48 |
*price indicative
- RS Stock No.:
- 678-4760
- Distrelec Article No.:
- 303-14-106
- Mfr. Part No.:
- G84-5200LCMGB-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Connection Type | USB, PS2 | |
| Keyboard Type | Compact | |
| Operating System | Linux, Windows Vista, Windows 2000, UNIX, Mac, Windows XP | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 18mm | |
| Industrial Grade | Yes | |
| Width | 374mm | |
| Standards/Approvals | VDE, FCC, C-Tick, VCCI, CE, BSMI, cURus | |
| Depth | 139mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Connection Type USB, PS2 | ||
Keyboard Type Compact | ||
Operating System Linux, Windows Vista, Windows 2000, UNIX, Mac, Windows XP | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 18mm | ||
Industrial Grade Yes | ||
Width 374mm | ||
Standards/Approvals VDE, FCC, C-Tick, VCCI, CE, BSMI, cURus | ||
Depth 139mm | ||
Normal Keys 104 | ||
Ultraslim Keyboard with Integrated Numeric Pad
Slim compact keyboard with integrated numeric pad. Cherry gold crosspoint individual keys ensure operational reliability and flexibility. For industrial applications, IT, POS and medical facilities. Easily fixed in kiosks and drawers.
Designed for continuous use - more than 20 mio operations
Use high-quality gold crosspoint contacts (Cherry ML technology)
Integrated numeric pad
Ultra slim - only 18mm high
Ideal for space limited and 19in. applications
Plug and play - no software required
Pluggable feet
Programmable keys with Cherry Tools software
Supports code set 3 and unified POS
Related links
- Cherry Wired USB QWERTY (UK), Black
- Cherry Wired USB QWERTY (US), Black
- Cherry Wired USB Compact Trackball Keyboard Black
- Cherry ML4400 Wired USB Compact Trackball Keyboard Black
- Cherry Wired USB AZERTY, Black
- Cherry Wired USB Compact Touchpad Keyboard Black
- Cherry ML4100 Wired USB Compact Keyboard Black
- Cherry Wired PS2 QWERTY (US), Black
