Storm Polymer Keypad Lock

Subtotal (1 unit)*

€168.49

(exc. VAT)

€207.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +€168.49

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€192.40

(exc. VAT)

€236.65

(inc. VAT)

RS Stock No.:
395-0475
Mfr. Part No.:
WEPLXT202
Manufacturer:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Keypad Material

Polymer

Product Type

Keypad Lock

AC or DC Operation

DC

IP Rating

IP65

Keytop Material

Chrome Plated Zinc

Maximum Number of User Codes

50

Number of Keys

12

Standards/Approvals

CE

Supply Voltage

12 V dc, 5 V dc

COO (Country of Origin):
GB

Codemaster Wiegand Data Keypads


The Storm AXS-DR2 keypad is a self contained single door access control system. The keypad will recognise up to 50 user programmed entry codes to allow access through a locked door. Entering an authorised code will energise an electrically operated lock. 4, 5 or 6 Digit codes can be programmed to release the lock for a limited time before it automatically re-locks. Alternatively, codes can be programmed to permanently release the lock until an authorised code is re-entered to re-lock. The AXS-DR2 is easily installed to any rigid surface, providing a convenient and practical alternative to the issuance of mechanical keys or key cards. Storm AXS-DR2 keypads are rated for continuous use in outdoor or indoor locations. They are impact resistant and sealed against the ingress of water and dust. For dark or partially lit locations the AXS-DR2i keypad includes integral keytop illumination. Keypad for connection to a wide range of access control host equipment. Ideal for the system integrator looking for a high performance keypad able to produce industry standard 26 or 32 bit Wiegand data.

Selectable keypress audible tone

Selectable ’code accepted’ audible tone

Weather resistant to IP65

LED Status indication

Requires 5-12V dc

Three protection levels:

- Robust for outdoor/indoor location

- Vandal resistant for unsupervised, public, outdoor locations

- Anti-vandal for exposed, unsupervised, public locations

Privacy shroud available see stock no. 301-4052

Note

These keypads are for data only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy