Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-2646
- Mfr. Part No.:
- DR2KW202
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Failure Mode | Fail Secure | |
| Maximum Number of Doors | 1 | |
| Number of Codes Stored | 50 | |
| Keytop Material | Polymer | |
| AC or DC Operation | DC | |
| Supply Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Failure Mode Fail Secure | ||
Maximum Number of Doors 1 | ||
Number of Codes Stored 50 | ||
Keytop Material Polymer | ||
AC or DC Operation DC | ||
Supply Voltage 12V dc | ||
- COO (Country of Origin):
- GB
Related links
- Storm Keypad Lock
- Storm Keypad With Audible Tone Indicator
- Storm Chrome Plated Zinc Keypad Lock
- Storm Polymer Keypad Lock
- Storm Polymer Keypad Lock With LED Indicator
- RS PRO Die Cast Aluminium Keypad Lock
- Storm Keypad Encoder for Storm K Range 700 and 720 Keypads
- Storm Keypad Legend Sheet 70B00102 for 700 Series, 900 Series
