EAO IP6K7 6 Key Illuminated Keypad
- RS Stock No.:
- 102-450
- Distrelec Article No.:
- 304-00-323
- Mfr. Part No.:
- K09-00.000010
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-450
- Distrelec Article No.:
- 304-00-323
- Mfr. Part No.:
- K09-00.000010
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Keypad Layout | 2 x 3 | |
| Product Type | Keypad | |
| Number of Keys | 6 | |
| Keypad Output | Hardwired | |
| Illuminated | Yes | |
| IP Rating | IP6K7 | |
| Panel Cutout Width | 114.82mm | |
| Panel Cutout Height | 76.55mm | |
| Maximum Operating Temperature | 85°C | |
| Series | 09 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Keypad Layout 2 x 3 | ||
Product Type Keypad | ||
Number of Keys 6 | ||
Keypad Output Hardwired | ||
Illuminated Yes | ||
IP Rating IP6K7 | ||
Panel Cutout Width 114.82mm | ||
Panel Cutout Height 76.55mm | ||
Maximum Operating Temperature 85°C | ||
Series 09 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO rugged keypad pushbuttons feature 6 keys, each illuminated for enhanced visibility. They offer reliable performance
Comes with IP6K9k protection rating
Illuminated
Related links
- EAO IP6K7 6 Key Illuminated Keypad
- EAO IP5K4 6 Key Illuminated Keypad
- EAO IP67 6 Key Illuminated Plastic Keypad
- EOZ IP67 16 Key Illuminated Keypad
- APEM 12 Key Illuminated Silver Membrane Keypad
- Storm IP65 16 Key Illuminated Polymer Keypad
- EOZ IP67 12 Key Illuminated Zamak 5 Anti-Vandal Keypad
- EAO IP20 2 Key Keypad
