Storm IP65 16 Key Die Cast Zinc Keypad
- RS Stock No.:
- 436-601
- Mfr. Part No.:
- 1K16T102
- Manufacturer:
- Storm
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€118.26
(exc. VAT)
€145.46
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €118.26 |
| 25 - 99 | €96.62 |
| 100 + | €90.35 |
*price indicative
- RS Stock No.:
- 436-601
- Mfr. Part No.:
- 1K16T102
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Keypad Layout | 4 x 4 | |
| Product Type | Keypad | |
| Membrane Operation | No | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| Housing Material | Die Cast Zinc | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Housing Colour | Silver | |
| Mechanical Life Per Key | 4000000Operations | |
| Panel Cutout Height | 118.5mm | |
| Panel Cutout Width | 118.5mm | |
| Actuator Material | Die Cast Zinc | |
| Maximum Operating Temperature | 100°C | |
| Series | 1000 | |
| Standards/Approvals | RoHS, CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Keypad Layout 4 x 4 | ||
Product Type Keypad | ||
Membrane Operation No | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
Housing Material Die Cast Zinc | ||
Illuminated No | ||
IP Rating IP65 | ||
Housing Colour Silver | ||
Mechanical Life Per Key 4000000Operations | ||
Panel Cutout Height 118.5mm | ||
Panel Cutout Width 118.5mm | ||
Actuator Material Die Cast Zinc | ||
Maximum Operating Temperature 100°C | ||
Series 1000 | ||
Standards/Approvals RoHS, CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB

1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms
