Storm IP54 16 Key Polymer Keypad
- RS Stock No.:
- 184-8954
- Mfr. Part No.:
- 3K160102
- Manufacturer:
- Storm
Subtotal (1 unit)*
€51.47
(exc. VAT)
€63.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.47 |
*price indicative
- RS Stock No.:
- 184-8954
- Mfr. Part No.:
- 3K160102
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Keypad Layout | 4 x 4 | |
| Product Type | Keypad | |
| Membrane Operation | No | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| Housing Material | Polymer | |
| Illuminated | No | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Operations | |
| Panel Cutout Width | 118.5mm | |
| Panel Cutout Height | 75mm | |
| Actuator Material | Nickel Plated FR4 | |
| Maximum Operating Temperature | 85°C | |
| Series | 3000 | |
| Standards/Approvals | RoHS, CE | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Keypad Layout 4 x 4 | ||
Product Type Keypad | ||
Membrane Operation No | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
Housing Material Polymer | ||
Illuminated No | ||
IP Rating IP54 | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Operations | ||
Panel Cutout Width 118.5mm | ||
Panel Cutout Height 75mm | ||
Actuator Material Nickel Plated FR4 | ||
Maximum Operating Temperature 85°C | ||
Series 3000 | ||
Standards/Approvals RoHS, CE | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
Keypad system
An integrated series that offers the user maximum flexibility in the choice of key types. The series is available with three different keypad formats (4, 12 and 16 keys), each available in two versions: cursors (↑, ←, →, ↓) or functions (F1, F2, F3, F4) for the 4-key format, and telephone or calculator format for the 12- and 16-key versions. Each version is also available with different specifications.
Public area: Adapted for use in the most demanding public or outdoor applications, this keypad's casing is made entirely of metal and offers a high level of resistance to improper use.
Industrial: assorted heavy duty keypads, suitable for sustained use in industrial environments. The high-impact polymer casing and the surfaces of the keys are resistant to the types of impact that characterise industrial use.
Professional: an extremely reliable keypad that meets the IP54 protection standard, designed for general purpose applications.
All models are compatible in terms of the electrical profile and dimensions and are therefore interchangeable. This enables users to adapt the product to their specific operating environment without making any changes to the structure. The units can be fitted on the front or the back and can be used for sensitive data entry systems with a low profile.
The back box in extruded aluminium enables the 12-key keypad to be wall-mounted, while at the same time leaving ample space for connection and/or auxiliary circuits. This unit is supplied with sealing gaskets, screws for wall mounting, stainless steel Torx screws, mounting and screwdriver bit. For the keypad for outdoor applications, a set of four blank keys is also available to enable users to engrave or print their own symbols.
Suitable connectors are 473-420. The unit is supplied with comprehensive assembly and connection instructions.
