- RS Stock No.:
- 193-1937
- Mfr. Part No.:
- PR0041L0B120
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 193-1937
- Mfr. Part No.:
- PR0041L0B120
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The PR series stainless steel keypads offer a compact and economical solution in control panel applications, with a frameless selection and easy installation. Manufactured in brished stainless steel, panel sealed upto IP65 with an operating temperature range of -20 °C to +70 °C.
Specifications
Attribute | Value |
---|---|
Keypad Layout | 1 x 4 |
Membrane Operation | No |
Number of Keys | 4 |
Keypad Output | Matrix |
Illuminated | Yes |
IP Rating | IP65 |
Case Material | ABS |
Contact Material | Gold Plated |
Actuator Material | Stainless Steel |
Depth Behind Panel | 10mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 12V dc |
Operating Temperature Range | -20 → +70°C |