Storm IP65 12 Key Polymer Keypad

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€85.43

(exc. VAT)

€105.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€85.43
25 - 99€76.03
100 - 249€66.64
250 - 499€58.18
500 +€56.21

*price indicative

RS Stock No.:
301-3857
Mfr. Part No.:
PLX12T202
Manufacturer:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Keypad Layout

4 x 3

Product Type

Keypad

Membrane Operation

No

Number of Keys

12

Housing Material

Polymer

Keypad Output

Matrix

Illuminated

No

IP Rating

IP65

Housing Colour

Black

Mechanical Life Per Key

4000000Operations

Panel Cutout Height

118.5mm

Actuator Colour

Silver

Panel Cutout Width

99.5mm

Actuator Material

Die Cast Zinc

Maximum Operating Temperature

100°C

Series

1000 PLX

Standards/Approvals

RoHS, CE

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB

1000 PLX Series


Reducing cost and weight of vandal resistant keypads, the PLX range uses a revolutionary super high impact polymer case for resistance to abuse and attack. Ideal for applications that require toughness and resistance to water and dust. Chromed die cast zinc keys are retained to provide keytop graphics with unsurpassable toughness and wear resistance.

4, 12 and 16 key formats

Telephone and calculator keytop graphics

IP65 rated against water and dust

High level resistance to impact and operator abuse

Contact configuration: 50mA @ 24Vdc

Contact resistance: 100Ω

Dielectric strength: 500Vac

Insulation resistance: 50MΩ

Long and reliable operational life >4 million cycles per key

Compatible with the Universal Encoder

Suitable for use with 1000 series back box & privacy shroud

-25°C (dry) to +85°C operational

Operating Force: 180g. Contact Bounce; 5ms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy