NewLink Black 3 Port Converter HDMI VGA
- RS Stock No.:
- 707-940
- Mfr. Part No.:
- NLHDMI-HSVAD2
- Manufacturer:
- NewLink
Image representative of range
Subtotal (1 unit)*
€26.48
(exc. VAT)
€32.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.48 |
*price indicative
- RS Stock No.:
- 707-940
- Mfr. Part No.:
- NLHDMI-HSVAD2
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Converter | |
| Connector Type A | HDMI | |
| Sub Type | Converter | |
| Connector Type B | VGA | |
| Number of Ports | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Converter | ||
Connector Type A HDMI | ||
Sub Type Converter | ||
Connector Type B VGA | ||
Number of Ports 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
HDMI to VGA and Audio Converter Dongle, with Cables
The NLHDMI-HSVAD2 is an HDMI to SVGA and Audio converter, it allows you to connect HDMI devices to SVGA devices/displays such as projectors. The 3.5mm stereo output enables you to connect to audio equipment such as speakers
HDMI to SVGA and Audio adapter
Input: HDMI
Output: SVGA and 3.5mm stereo
Supports up to 1080p resolution
DC 5 power port(should it be needed)
Supplied with
HDMI to VGA adapter
1m 3.5mm stereo cable
1.3m USB power cable
1m 3.5mm stereo cable
1.3m USB power cable
Related links
- NewLink Black 3 Port Converter HDMI VGA
- NewLink Black 3 Port Converter VGA, 3.5 mm Stereo Jack HDMI
- NewLink Black Converter HDMI VGA
- NewLink Black Converter HDMI Vga Female
- NewLink Black Adapter HDMI VGA
- NewLink 3 port DisplayPort to DVI VGA Adapter 4K x 2K for HDMI pixels Maximum Resolution
- StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution
- NewLink 2 port HDMI to VGA Converter 110 mm Length 1080 P Maximum Resolution
