Aten Black 2 Port Adapter RJ45 USB Type C

Subtotal (1 unit)*

€368.39

(exc. VAT)

€453.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€368.39

*price indicative

RS Stock No.:
807-314
Mfr. Part No.:
KA7183
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Adapter

Connector Type A

RJ45

Connector Type B

USB Type C

Sub Type

Accessory

Connector Gender A

Female

Number of Ports

2

Colour

Black

Connector Gender B

Male

RoHS Status: Exempt

COO (Country of Origin):
TW
The Aten USB-C Virtual Media KVM Adapter seamlessly connects Cat 5 KVM switches to USB-C compatible target computers, facilitating smooth management and functionality through a single, efficient connection.

Connects any Cat 5 KVM switch to a target computer via a single USB-C

Supports Full HD resolution up to 1920 x 1200 for superior video quality

Provides virtual media and smart card/CAC reader support

Built-in ASIC promotes enhanced stability and compatibility

Supports hot-plugging functionality for easy connectivity

Compact design enhances portability and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy