Trendnet 7 Port Quad Monitor USB DVI KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution
- RS Stock No.:
- 300-186
- Mfr. Part No.:
- TK-441DP
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 300-186
- Mfr. Part No.:
- TK-441DP
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Video Connection Type | DVI | |
| Number of Ports | 7 | |
| Number of Displays Supported | 4 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Jack | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Video Connection Type DVI | ||
Number of Ports 7 | ||
Number of Displays Supported 4 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Jack | ||
- COO (Country of Origin):
- TW
The Trendnet 4-Port DisplayPort KVM Switch allows you to control four computers with one set of console controls. Experience up to 4K UHD resolution with this DisplayPort KVM switch, no driver installation required. The DisplayPort KVM switch is designed for systems with DisplayPort, USB mouse and keyboard connections, and features a two port USB hub to share storage devices or printers between computers.
DisplayPort 1.2 KVM
3.5mm speaker and microphone connections
Designed for use with DisplayPort systems
2 Port USB 2.0 hub for storage devices and printers
3.5mm speaker and microphone connections
Designed for use with DisplayPort systems
2 Port USB 2.0 hub for storage devices and printers
Related links
- Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 3840 x 2160 pixel Maximum Resolution
- Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI KVM Switch DVI 2048 x 1536 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB DVI KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 8 Port 8 Displays USB DVI KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 3840 x 2160 pixel Maximum Resolution