Aten 4 Port 4 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 624-867
- Mfr. Part No.:
- CM1284
- Manufacturer:
- Aten
Subtotal (1 unit)*
€4,394.23
(exc. VAT)
€5,404.90
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,394.23 |
*price indicative
- RS Stock No.:
- 624-867
- Mfr. Part No.:
- CM1284
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | HDMI | |
| Product Type | KVM Switch | |
| Number of Ports | 4 | |
| Supported Number of Displays | 4 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Standards/Approvals | HDCP 1.4 | |
| Height | 44mm | |
| Width | 164mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDMI | ||
Product Type KVM Switch | ||
Number of Ports 4 | ||
Supported Number of Displays 4 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Standards/Approvals HDCP 1.4 | ||
Height 44mm | ||
Width 164mm | ||
- COO (Country of Origin):
- CN
The Aten USB HDMI Multi-View KVMP Switch improves the operational efficiency of real-time monitoring. It allows users to manage the data more efficiently by allowing multiple sources to be selected, switched, and displayed at the same time with independent keyboard and mouse control. It guarantees users a real-time monitoring functionality by offering dual outputs on console side.
Power on detection
Auto Scan feature
Firmware upgradable via computer USB port
Full bass response provides a rich experience
Multilingual keyboard mapping
Hot pluggable
Supports keyboard combinations via emulation
Related links
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 16 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
