StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Stereo Female (3 Position) 3840 x 2160 pixels Maximum
- RS Stock No.:
- 756-743
- Mfr. Part No.:
- P2AD122-KVM-SWITCH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€617.09
(exc. VAT)
€759.02
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €617.09 |
*price indicative
- RS Stock No.:
- 756-743
- Mfr. Part No.:
- P2AD122-KVM-SWITCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Stereo Female (3 Position) | |
| Standards/Approvals | TAA Compliant | |
| Depth | 160mm | |
| Height | 40mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 pixels | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Stereo Female (3 Position) | ||
Standards/Approvals TAA Compliant | ||
Depth 160mm | ||
Height 40mm | ||
Width 100mm | ||
- COO (Country of Origin):
- TW
StarTech KVM Switch, 3840x2160 Maximum Resolution, 2 Ports - P2AD122-KVM-SWITCH
This KVM switch enables a single DisplayPort monitor, keyboard and mouse to be shared between two computers in professional environments. It is designed for setups where a high-resolution single-display workstation is required alongside audio passthrough, providing straightforward input selection between two hosts while keeping cabling and desk footprint minimal.
Features and Benefits:
• Supports 3840x2160 resolution for crisp 4K Visual output
• DisplayPort Interface delivers high-bandwidth video transmission
• USB connections for keyboard and mouse enable peripheral sharing
• 3.5mm stereo female audio port offers analogue sound switching
• Two-port design allows control of two separate host computers
• TAA compliance meets procurement requirements for certain contracts
• DisplayPort Interface delivers high-bandwidth video transmission
• USB connections for keyboard and mouse enable peripheral sharing
• 3.5mm stereo female audio port offers analogue sound switching
• Two-port design allows control of two separate host computers
• TAA compliance meets procurement requirements for certain contracts
Applications
• Suitable for control-room stations requiring a single 4K monitor
• Ideal for test benches in electronics and automation labs
• Used with industrial PCs in production-line diagnostics
• Can be used for maintenance workstations switching between machines
• Used for engineering desks needing shared input and audio routing
• Ideal for test benches in electronics and automation labs
• Used with industrial PCs in production-line diagnostics
• Can be used for maintenance workstations switching between machines
• Used for engineering desks needing shared input and audio routing
How many displays can be driven simultaneously from one host?
It supports a single display output, providing one video feed to the connected monitor.
Which types of user input devices are supported through the switch?
Standard USB keyboards and mice are supported via the devices USB connections for seamless peripheral control.
What audio connectivity is available for analogue sound systems?
A 3.5mm stereo female connector is provided to switch analogue audio between hosts.
What physical footprint should I allow for installation?
The unit measures 100mm in width, 160mm in depth and 40mm in height for desk or rack-side placement.
Can it be deployed in environments requiring specific procurement standards?
The unit is TAA compliant to align with certain procurement criteria.
Related links
- StarTech.com 8 Port 1 Displays USB 2.0 DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 8 Port 1 Displays USB 2.0 HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch USB 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2400 pixel Maximum Resolution
