StarTech.com 1 Port 1 Displays USB 2.0 VGA Adapter 1920 x 1200 pixels Maximum Resolution
- RS Stock No.:
- 756-745
- Mfr. Part No.:
- NOTECONS02-VGA-MDP
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€625.95
(exc. VAT)
€769.92
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €625.95 |
*price indicative
- RS Stock No.:
- 756-745
- Mfr. Part No.:
- NOTECONS02-VGA-MDP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Connection Type | VGA | |
| Product Type | Adapter | |
| Number of Ports | 1 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixels | |
| Keyboard/Mouse Connection Type | USB 2.0 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Connection Type VGA | ||
Product Type Adapter | ||
Number of Ports 1 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixels | ||
Keyboard/Mouse Connection Type USB 2.0 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- CA
StarTech adaptor, 1920 x 1200 Maximum Resolution, 1 Video Output - NOTECONS02-VGA-MDP
This adaptor converts a Mini DisplayPort signal to a VGA connection and includes USB for keyboard and mouse functionality, enabling compatibility between modern video outputs and legacy VGA displays in professional environments. It is intended for single‑display setups where a MiniDP‑equipped source must drive an analogue VGA monitor while providing a USB 2.0 connection for HID peripherals. The unit is suitable for workplaces requiring compliance with procurement standards.
Features and Benefits:
• Supports analogue output at up to 1920x1200 for crisp displays
• Provides a single VGA video output for one monitor use
• Integrates USB2.0 keyboard and mouse connectivity for KVM setups
• Accepts Mini DisplayPort input for MiniDP to VGA conversion
• Meets TAA procurement requirements for regulated sites
• Provides a single VGA video output for one monitor use
• Integrates USB2.0 keyboard and mouse connectivity for KVM setups
• Accepts Mini DisplayPort input for MiniDP to VGA conversion
• Meets TAA procurement requirements for regulated sites
Applications
• Suitable for connecting engineering laptops to legacy VGA monitors
• Used with test benches that require a single external display
• Ideal for factory workstations needing USB keyboard and mouse support
• Can be used for service kiosks that accept MiniDP video sources
• Used with test benches that require a single external display
• Ideal for factory workstations needing USB keyboard and mouse support
• Can be used for service kiosks that accept MiniDP video sources
What type of video connection does it provide?
It supplies an analogue VGA output suitable for legacy monitors and projectors.
How many displays can be driven simultaneously?
It supports a single external display only, not multi‑monitor setups.
Which USB specification is implemented for peripheral support?
Peripheral connectivity uses the USB2.0 standard for keyboard and mouse devices.
Is the adaptor intended for use in regulated procurement environments?
The unit is compliant with TAA requirements, making it appropriate for specified government and institutional purchases.
Related links
- StarTech.com 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 4.6 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to VGA Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 1.829 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Micro HDMI to VGA Adapter 255 mm Length 1920 x 1080 pixel Maximum Resolution
