Aten 2 Port 2 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution

Subtotal (1 unit)*

€840.46

(exc. VAT)

€1,033.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€840.46

*price indicative

RS Stock No.:
866-949
Mfr. Part No.:
CS1942DPA
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

DisplayPort

Product Type

KVM Switch

Number of Ports

2

Supported Number of Displays

2

Number of Video Outputs

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

Audio Jack

Width

200mm

Depth

71.8mm

Standards/Approvals

CE

Height

43mm

Keyboard Layout

Multi Language

RoHS Status: Exempt

The Aten KVM switch designed for seamless control of multiple computers from a single workstation. It features Advanced connectivity, allowing for high-resolution displays and efficient peripheral sharing.

Supports resolutions up to 8K at 60Hz and 4K at 240Hz for superior Visual clarity

Includes all necessary DisplayPort and USB cables for easy installation

Allows daisy-chaining to create quad-display setups, enhancing productivity

Offers hot-plugging and independent switching of KVM, USB, and audio

Emulates keyboard/mouse for compatibility with various operating systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy