Rextron 4 Port USB SVGA KVM Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-7166
Mfr. Part No.:
KVM-610
Manufacturer:
Rextron
Find similar products by selecting one or more attributes.
Select all

Brand

Rextron

Product Type

KVM Switch

Video Connection Type

SVGA

Number of Ports

4

Keyboard/Mouse Connection Type

USB

Standards/Approvals

No

COO (Country of Origin):
TW
The Rextron kvm switch which is fully compatible with usb specification, the switch boxes are a combination of keyboard, video, mouse switch and a usb peripheral sharing device. It is possible to control up to 2/4 pcs, g3/g4 macs or iMac from 1 usb keyboard, 1 usb mouse and 1 monitor. Its peripheral sharing function enables sharing of other usb peripherals among connected computers. Switching between computers is easy as pressing the push button. There is no interface card and software to install and is independent of the computer operating system.

Can be Linked with other KVM switches of the same make

2/4 computers share up to 3 or 4 different USB peripheral

Use a DC 5V 1A power supply if required (not supplied)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy