NewLink 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- RS Stock No.:
- 280-0520
- Mfr. Part No.:
- NLKVMDP-22CAB
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€116.02
(exc. VAT)
€142.70
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.02 |
*price indicative
- RS Stock No.:
- 280-0520
- Mfr. Part No.:
- NLKVMDP-22CAB
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 4000 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 4000 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink DisplayPort KVM allows to switch between two computers using USB and DisplayPort connections. Wired remote enables easy switching between two computers.
2 Port DisplayPort KVM
Supports audio and MIC
Related links
- NewLink 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- NewLink 4 Port 4 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- NewLink 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 2560 x 1600 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 7680 x 4320 pixel Maximum Resolution
