StarTech.com 16 Port 1 Displays USB VGA KVM Switch 1280 x 1024 pixel Maximum Resolution

Subtotal (1 unit)*

€2,431.25

(exc. VAT)

€2,990.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,431.25

*price indicative

RS Stock No.:
280-4696
Distrelec Article No.:
302-94-132
Mfr. Part No.:
RKCONS1716K
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

KVM Switch

Video Connection Type

VGA

Number of Ports

16

Supported Number of Displays

1

Number of Video Outputs

1

Maximum Resolution

1280 x 1024 pixel

Keyboard/Mouse Connection Type

USB

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The StarTech.com 16 port Rackmount KVM console gives you easy access to your systems. With a minimal footprint, it mounts in a server rack or cabinet using only 1U of rack space. The 1U rackmount console features a built in keyboard and a touchpad for intuitive control, as well as a 17 inch LCD display that supports resolutions up to 1280 x 1024.

RoHS compliant

2 Years warranty

Heavy duty rail design

Multi level user security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy