Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4472
- Mfr. Part No.:
- CS1914
- Manufacturer:
- Aten
Subtotal (1 unit)*
€553.00
(exc. VAT)
€680.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.00 |
*price indicative
- RS Stock No.:
- 285-4472
- Mfr. Part No.:
- CS1914
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 4 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 5 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Stereo | |
| Depth | 270mm | |
| Height | 55.5mm | |
| Width | 88mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 4 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 5 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Stereo | ||
Depth 270mm | ||
Height 55.5mm | ||
Width 88mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Aten 4 Port USB 3.0 DisplayPort KVMP Switch provides the latest innovations in desktop KVM switching technology to meet the increasing demand of higher video quality and file transfer rates on modern computers. It provides superior resolutions up to 3840 x 2160 at 30 Hz, a SuperSpeed USB 3.1 Gen 1 hub with 5 Gbps transfer rates and enhanced user friendly operations.
Superior video quality
Firmware upgradable
Multi platform support
Supports HD audio through DisplayPort
Related links
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DVI I KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 Maximum Resolution
