Subtotal (1 pack of 10 units)*
€150.35
(exc. VAT)
€184.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 13 January 2026
- Plus 14 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €150.35 | €15.035 |
*price indicative
- RS Stock No.:
- 251-9352
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | PP | |
| Capacity | 1L | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Graduations | Yes | |
| Dimensions | 101 x 225mm | |
| Diameter | 101mm | |
| Length | 225mm | |
| Lid Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material PP | ||
Capacity 1L | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Graduations Yes | ||
Dimensions 101 x 225mm | ||
Diameter 101mm | ||
Length 225mm | ||
Lid Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Lab Bottles with Label
Introducing the range of RS PRO Borosilicate Glass Lab Bottles, designed as a high quality and versatile glass container that are ideal for small volume samples and storage. Manufactured from ultra-clear, medical grade borosilicate glass and offering leakproof lids, they are a re-useable solution to more plastic alternatives that can withstand high stress and temperature changes, while being heavy duty and durable enough for laboratory use.
Features and Benefits:
- The high-quality borosilicate glass lab bottle ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications like liquid preparation and handling, sampling, reagent storage and much more
- Thanks to the smooth inner contours, the jar offers efficient pouring and easy cleaning, and has printed graduations for easy measurement
- The PP lid creates a secure, leakproof seal to prevent accidental spillages or leaking
Applications:
Lab bottles or centrifuge tubes are a lightweight and cost-effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:
- Medical
- Laboratory
- Research
- Education
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1L PP Wide Neck Storage Bottle
- RS PRO 1L HDPE Wide Neck Storage Bottle
- RS PRO 40ml PP Wide Neck Storage Bottle
- RS PRO 150ml PP Wide Neck Storage Bottle
- RS PRO 125ml PP Wide Neck Storage Bottle
- RS PRO 50ml PP Wide Neck Storage Bottle
- RS PRO 250ml PP Wide Neck Storage Bottle
- RS PRO 30ml PP Wide Neck Storage Bottle
