RS PRO 1L High Density Polyethylene Wide Neck Storage Bottle

Subtotal (1 pack of 5 units)*

€79.04

(exc. VAT)

€97.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€79.04€15.808

*price indicative

RS Stock No.:
201-2436
Distrelec Article No.:
304-18-489
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

High Density Polyethylene

Product Type

Lab Bottle

Capacity

1L

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Diameter

82mm

Sterilized

No

Standards/Approvals

BSE / TSE free, EU10/2011 / FDA CRF21 177, REACH Complaint

Length

101mm

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO Square Storage Bottle with Plug Cap - 1000ml


RS PRO graduated square bottles are ideal for storing and transporting liquids and solids in a wide range of environments. The bottles are manufactured from high quality HDPE plastic material and feature moulded graduations, allowing for easy and approximate volume measurement to be carried out. The wide neck of the plastic bottle allows liquids and chemicals to be poured in and transferred with ease, accompanied by an easy to grip cap with plug seal for secure storage. RS PRO square bottles are available in a variety of sizes and are suitable for a wide range of applications.

Features and Benefits


  • Heavy duty construction with screw cap and plug seal

  • Graduations allowing approximate volume measurement

  • Square design to save space in storage

  • Good chemical resistance

  • Cost effective storage solution for chemicals, liquids and solids

  • Easy to grip cap with toggle for tamper evident wire attachment

  • Ideal for storage of liquid and solid substances

  • Suitable for food contact applications in accordance with EU and US FDA regulations

  • Applications


    HDPE (High Density Polyethylene) bottles are a cost effective high quality plastic storage solution ideal for storing or transferring chemicals and liquids in a range of environments such as a laboratory or classroom. HDPE bottles feature a good chemical resistance and are commonly used in areas such as:

  • Medical

  • Laboratory

  • Education

  • Standards


  • Food safe (EU/FDA) EU10/2011 / FDA CRF21 177

  • BSE / TSE free

  • REACH Complaint

  • LATEX

  • FAQs


    What sizes are available?


  • RS Stock No. 2012432 – 50ml

  • RS Stock No. 2012433 – 100ml

  • RS Stock No. 2012434 – 250ml

  • RS Stock No. 2012435 – 500ml

  • RS Stock No. 2012436 – 1000ml

  • What is HDPE?


    HDPE refers to High-Density Polyethylene, a high-density plastic commonly used in containers and packaging for milk bottles and detergents due to the chemical resistant and leakproof properties.

    Can this be used in an autoclave machine?


    No, RS PRO square HDPE bottles are not autoclavable.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy