RS PRO 2L High Density Polyethylene Narrow Neck Storage Bottle
- RS Stock No.:
- 251-9378
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€148.01
(exc. VAT)
€182.05
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.01 | €29.602 |
*price indicative
- RS Stock No.:
- 251-9378
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | High Density Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 2L | |
| Neck Type | Narrow Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 120mm | |
| Sterilized | Yes | |
| Standards/Approvals | Reach & TSE_BSE, L | |
| Length | 234mm | |
| Lid Colour | Natural | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material High Density Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 2L | ||
Neck Type Narrow Neck | ||
Bottle Type Storage Bottle | ||
Diameter 120mm | ||
Sterilized Yes | ||
Standards/Approvals Reach & TSE_BSE, L | ||
Length 234mm | ||
Lid Colour Natural | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Narrow Neck Lab Bottles
Introducing the range of RS PRO PP Lab Bottles, designed as a high quality and versatile plastic container that are ideal for small volume samples and storage. Manufactured from durable PP and offering leakproof lids, they are a re-useable and cost-effective solution to more expensive glass alternatives and are heavy duty and durable enough for laboratory use and other applications like household storage for items like craft supplies.
Features and Benefits:
Applications:
Lab bottles or centrifuge tubes are a lightweight and cost-effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2L High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 500ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 150ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 125ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 250ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 1L High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 15ml Polypropylene, High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 15ml High Density Polyethylene, Polypropylene Narrow Neck Storage Bottle
