RS PRO 20ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS Stock No.:
- 251-9412
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€97.99
(exc. VAT)
€120.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.99 | €19.598 |
*price indicative
- RS Stock No.:
- 251-9412
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Borosilicate Glass | |
| Product Type | Lab Bottle | |
| Capacity | 20ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Volumetric Flask | |
| Standards/Approvals | ISO 1042 | |
| Length | 110mm | |
| Lid Colour | Green | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Borosilicate Glass | ||
Product Type Lab Bottle | ||
Capacity 20ml | ||
Neck Type Narrow Neck | ||
Bottle Type Volumetric Flask | ||
Standards/Approvals ISO 1042 | ||
Length 110mm | ||
Lid Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Borosilicate Glass Volumetric Flask
Introducing the range of RS PRO Borosilicate Glass Volumetric Flask, designed as a high quality and versatile alternative to plastic beakers or flasks and suitable for use in various applications where liquids may need to be measured accurately. The beakers are made from highly durable borosilicate glass, making them resistant to corrosion and high agitation and thermal stress, while the clear glass and over-printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO glass beakers can safely be sterilised in autoclaves with an operating temperature of up to +121°C ensuring a consistently clean cylinder with no risk of cross contamination.
Features and Benefits:
Applications:
A beaker is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 200ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 1L Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 10ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 5ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 250ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 50ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 25ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 100ml Borosilicate Glass Narrow Neck Volumetric Flask
