Medicom White Unisex Lab Coat

Subtotal (1 pack of 50 units)*

€158.46

(exc. VAT)

€194.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€158.46€3.169

*price indicative

RS Stock No.:
198-411
Mfr. Part No.:
WL-BE-02
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Colour

White

Product Type

Lab Coat

Gender

Unisex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen coat is made from an extremely low-lint premium material. The collar and bottom of the coat are lined to prevent the appearance of fi laments. Protects against particles, liquid splashes or sprays. The coat protects against light splashes of non-concentrated chemicals. Ensures optimum comfort and the material is light and breathable. Jersey cuffs replace traditional elastics to improve comfort Antistatic treated material facilitates the dissipation of electrostatic charges Ideal protection against: powders, glues, resins, solvents, paints, chemicals.

Self adhesive flap with chin

3 piece hood

Jersey cuffs

Hem at the seam

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy