EDC PROTECTION Grey Unisex Lab Coat M
- RS Stock No.:
- 606-646
- Mfr. Part No.:
- E2100-103M
- Manufacturer:
- EDC PROTECTION
Subtotal (1 unit)*
€416.81
(exc. VAT)
€512.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.81 |
*price indicative
- RS Stock No.:
- 606-646
- Mfr. Part No.:
- E2100-103M
- Manufacturer:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Colour | Grey | |
| Product Type | Lab Coat | |
| Size | M | |
| Gender | Unisex | |
| Application | Convective Heat, Protection of Body, Metal | |
| Closure Type | Coat with Velcro Closure Along the Side, Under Flap | |
| Overall Length | 160mm | |
| Material | Para Aramid, Para Aramid, Carbon, Cotton Lining, Fleece | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | ISO 13688, CE, ISO 11612, EPI 3 | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Colour Grey | ||
Product Type Lab Coat | ||
Size M | ||
Gender Unisex | ||
Application Convective Heat, Protection of Body, Metal | ||
Closure Type Coat with Velcro Closure Along the Side, Under Flap | ||
Overall Length 160mm | ||
Material Para Aramid, Para Aramid, Carbon, Cotton Lining, Fleece | ||
Resistance Features Flame Resistant | ||
Standards/Approvals ISO 13688, CE, ISO 11612, EPI 3 | ||
- COO (Country of Origin):
- FR
The EDC PROTECTION Aluminized coat is made from 500g per square meter aluminized para-aramid fiber and features a full-grain cowhide collar for durability. It includes walking gussets, underarm vents, and a side closure with 50mm wide flame-resistant hook and loop fasteners and or snaps. All seams are stitched with KEVLAR thread. The coat is available in both unlined and Proban-treated flame-resistant cotton-lined versions. Variants include a fold-down collar, cuff slits or tightening tabs, an inside pocket, reinforcements on high-exposure areas, a super-insulating midlayer, special custom sizing, quick-release buckle closure, and back ventilation.
Category 3 PPE
CE marking affixed
Complies with the essential requirements of the European Directive on Personal Protective Equipment
Based on ISO 13688
Related links
- EDC PROTECTION Grey Unisex Lab Coat L
- EDC PROTECTION Grey Unisex Lab Coat 2XL
- EDC PROTECTION Grey Unisex Lab Coat XL
- EDC PROTECTION Grey Unisex Lab Coat 3XL
- Alsico Grey Unisex Lab Coat M Reusable
- Alsico Grey Unisex Lab Coat 2XL Reusable
- Alsico Grey Unisex Lab Coat S Reusable
- Alsico Grey Unisex Lab Coat XL Reusable
