Fristads Black Men's Lab Coat 3XL

Image representative of range

Subtotal (1 unit)*

€105.42

(exc. VAT)

€129.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.42

*price indicative

RS Stock No.:
688-734
Mfr. Part No.:
120955-940-410
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Lab Coat

Colour

Black

Size

3XL

Gender

Men

Material

Conductive Fabric, Cotton, Polyester

Number of Pockets

3

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads ESD Coat is a meticulously designed protective coat that seamlessly combines function and style. Ideal for professionals working in ESD-sensitive environments, this coat offers essential features such as concealed press buttons at the front placket and a convenient chest pocket with a pen pocket. With an emphasis on comfort and practicality, it incorporates adjustable sleeve ends with snap fastening and a slit at the bottom mid back for enhanced movement. Constructed from a high-quality blend of 67% polyester, 31% cotton, and 2% conductive fibre, the coat is not only PFAS-free but also boasts OEKO-TEX certification.

Two front pockets with flaps and press buttons provide secure storage for essentials

Slit at the bottom mid back allows for increased mobility throughout the workday

Adjustable sleeve ends with snap fastening enable a comfortable fit

Constructed from 67% polyester 31% cotton and 2% conductive Fibre for durability

PFAS free contributing to environmentally conscious workwear options

OEKO TEX certified assuring safety and reduced risk of harmful substances

ESD / Anti-Static


Comfortable coat that reduces the risk of electrostatic discharge for people working in in EPA (Electrostatic Protected Areas).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy