Fristads Navy Men's Lab Coat XS Reusable
- RS Stock No.:
- 688-948
- Mfr. Part No.:
- 121115-540-404
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€259.80
(exc. VAT)
€319.55
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.80 |
*price indicative
- RS Stock No.:
- 688-948
- Mfr. Part No.:
- 121115-540-404
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Lab Coat | |
| Colour | Navy | |
| Size | XS | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Application | Flame Retardant | |
| Closure Type | Snap Fastening | |
| Material | Anti-Static, Cotton, Modacrylic, Polyamide | |
| Resistance Features | Flame Resistant | |
| Number of Pockets | 3 | |
| Standards/Approvals | EN ISO 11612 A1 A2 B1 C1 F1 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Lab Coat | ||
Colour Navy | ||
Size XS | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
Application Flame Retardant | ||
Closure Type Snap Fastening | ||
Material Anti-Static, Cotton, Modacrylic, Polyamide | ||
Resistance Features Flame Resistant | ||
Number of Pockets 3 | ||
Standards/Approvals EN ISO 11612 A1 A2 B1 C1 F1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Coat is designed to deliver excellent protection against dirt, oil, and water while providing inherent flame resistance. Perfect for those who need reliable safety in demanding work environments, this coat features reflective detailing on the shoulders and a front placket opening secured with concealed snap fastening. With multiple pockets, including a chest pocket with pen holders and generous front pockets, it combines functionality with comfort. Approved according to several stringent safety standards, this coat is leasing laundry-tested for durability and certified to withstand up to 50 washes.
Front placket with concealed snap fastening offers secure closure
Chest pocket designed with a pen pocket and outside pen straps for convenience
Two front pockets feature concealed snap fastening for added security
Cuffs equipped with concealed snap fastening for a snug fit
Material composition includes 45% modacrylic and 35% cotton and 18% polyamide for comfort and protection
OEKO TEX certified ensuring it is free from harmful substances
Leasing laundry tested according to ISO 15797 for reliable performance
