Fristads White Unisex Lab Coat L Reusable
- RS Stock No.:
- 689-229
- Mfr. Part No.:
- 113840-900-407
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€43.78
(exc. VAT)
€53.85
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.78 |
*price indicative
- RS Stock No.:
- 689-229
- Mfr. Part No.:
- 113840-900-407
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | L | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Application | Food Processing | |
| Material | 35% Cotton, 65% Polyester | |
| Number of Pockets | 1 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Lab Coat | ||
Colour White | ||
Size L | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Application Food Processing | ||
Material 35% Cotton, 65% Polyester | ||
Number of Pockets 1 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Fristads Food Long Coat is expertly designed for professionals in the food industry, offering a blend of safety, comfort, and practicality. Made from a Durable and breathable fabric, this coat ensures compliance with the DIN 10524 standard, catering to the stringent requirements of food handling environments. The adjustable cuffs and side vents enhance freedom of movement, allowing for a flexible fit throughout the day. Its inside pocket provides secure storage for personal items or essential tools, while the option for zone marking via subliminal transfer or embroidery adds a touch of customisation. Certified PFAS free and weighing a light 245 g/m², this coat is a reliable choice for those prioritising hygiene and comfort, perfect for any working shift.
Complies with DIN 10524 standard for safety in food handling
Adjustable cuffs ensure a secure and comfortable fit
Inside pocket provides convenient storage for personal belongings
Side vents offer enhanced breathability and ease of movement
Zone marking possible with subliminal transfer or embroidery for customisation
Leasing laundry tested according to ISO 15797 for durability
OEKO TEX certified ensuring safety and absence of harmful substances
Related links
- Fristads White Unisex Lab Coat L Reusable
- Fristads White Unisex Lab Coat L
- Fristads White Unisex Lab Coat 3XL Reusable
- Fristads White Unisex Lab Coat XS Reusable
- Fristads White Unisex Lab Coat M Reusable
- Fristads White Unisex Lab Coat 4XL Reusable
- Fristads White Unisex Lab Coat 2XL Reusable
- Fristads White Unisex Lab Coat XL Reusable
